Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.610 |
| 5+ | €36.340 |
| 10+ | €33.070 |
| 25+ | €31.420 |
| 50+ | €29.760 |
| 100+ | €27.890 |
Price for:Each
Minimum: 1
Multiple: 1
€39.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCSB-1355
Order Code1383481
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric43.64mm
External Width - Metric711mm
For Use WithCabinet Rack
External Height - Imperial1.72"
External Width - Imperial28"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
711mm
External Height - Imperial
1.72"
Product Range
-
External Height - Metric
43.64mm
For Use With
Cabinet Rack
External Width - Imperial
28"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.675372