Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €26.180 |
5+ | €24.010 |
10+ | €21.840 |
25+ | €21.120 |
50+ | €20.380 |
100+ | €19.660 |
250+ | €18.470 |
Price for:Each
Minimum: 1
Multiple: 1
€26.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCN-5710
Order Code1213725
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric106.9mm
External Width - Metric121mm
External Depth - Metric172mm
IP RatingIP65, IP66
Body ColourNatural
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial4.2"
External Width - Imperial4.77"
External Depth - Imperial6.78"
Product Range-
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
106.9mm
External Depth - Metric
172mm
Body Colour
Natural
External Height - Imperial
4.2"
External Depth - Imperial
6.78"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
121mm
IP Rating
IP65, IP66
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
4.77"
Product Range
-
Configurable
Yes
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63504
Product traceability