Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.380 |
5+ | €5.830 |
10+ | €5.280 |
25+ | €5.150 |
50+ | €5.010 |
100+ | €4.880 |
Price for:Each
Minimum: 1
Multiple: 1
€6.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBPA-1505
Order Code1383259
Technical Datasheet
Plate TypeBottom
Plate MaterialAluminum
Plate ColourNatural
For Use WithAC-420, AC-431, AC-1405 Aluminum Chassis
External Depth - Metric98.3mm
External Width - Metric149.1mm
External Height - Metric1.98mm
External Depth - Imperial3.87"
External Width - Imperial5.87"
External Height - Imperial0.078"
Product Range-
Technical Specifications
Plate Type
Bottom
Plate Colour
Natural
External Depth - Metric
98.3mm
External Height - Metric
1.98mm
External Width - Imperial
5.87"
Product Range
-
Plate Material
Aluminum
For Use With
AC-420, AC-431, AC-1405 Aluminum Chassis
External Width - Metric
149.1mm
External Depth - Imperial
3.87"
External Height - Imperial
0.078"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
Product traceability