Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-2810-A
Order Code2523841
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric101.3mm
External Width - Metric158.5mm
External Depth - Metric158.5mm
IP RatingIP67, IP68
Body ColourNatural
NEMA RatingNEMA 4X, 6, 12, 13
External Height - Imperial3.99"
External Width - Imperial6.24"
External Depth - Imperial6.24"
Product Range-
ConfigurableYes
Alternatives for AN-2810-A
1 Product Found
Technical Specifications
Enclosure Type
Small
External Height - Metric
101.3mm
External Depth - Metric
158.5mm
Body Colour
Natural
External Height - Imperial
3.99"
External Depth - Imperial
6.24"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
158.5mm
IP Rating
IP67, IP68
NEMA Rating
NEMA 4X, 6, 12, 13
External Width - Imperial
6.24"
Product Range
-
Configurable
Yes
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.290946