Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €36.260 |
Price for:Each
Minimum: 1
Multiple: 1
€36.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1316-AB
Order Code2904264
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric59.9mm
External Width - Metric99.5mm
External Depth - Metric159.5mm
IP RatingIP68
Body ColourBlack
NEMA RatingNEMA 4X, 6, 6P, 12, 13
External Height - Imperial2.36"
External Width - Imperial3.92"
External Depth - Imperial6.28"
Product Range-
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
59.9mm
External Depth - Metric
159.5mm
Body Colour
Black
External Height - Imperial
2.36"
External Depth - Imperial
6.28"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
99.5mm
IP Rating
IP68
NEMA Rating
NEMA 4X, 6, 6P, 12, 13
External Width - Imperial
3.92"
Product Range
-
Configurable
Yes
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.679039