Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No8-1437657-8
Order Code1795438
Technical Datasheet
309 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.780 |
| 10+ | €4.700 |
| 25+ | €4.220 |
| 50+ | €3.910 |
| 100+ | €3.580 |
| 500+ | €3.240 |
| 1000+ | €3.140 |
Price for:Each
Minimum: 1
Multiple: 1
€5.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No8-1437657-8
Order Code1795438
Technical Datasheet
Pitch Spacing11.13mm
No. of Rows1 Row
No. of Positions5Ways
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Rated Current30A
Rated Voltage600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
11.13mm
No. of Positions
5Ways
Wire Size AWG Max
10AWG
Rated Voltage
600V
SVHC
No SVHC (25-Jun-2025)
No. of Rows
1 Row
Wire Size AWG Min
18AWG
Rated Current
30A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026989
Product traceability