Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No796644-2
Order Code4204054
Product RangeBuchanan Series
Technical Datasheet
268 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.360 |
100+ | €0.271 |
250+ | €0.255 |
500+ | €0.238 |
1000+ | €0.231 |
2500+ | €0.219 |
Price for:Each
Minimum: 10
Multiple: 10
€3.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No796644-2
Order Code4204054
Product RangeBuchanan Series
Technical Datasheet
Product RangeBuchanan Series
No. of Contacts2Contacts
No. of Positions2Ways
Pitch Spacing5mm
Connector TypeTerminal Block, PCB
Wire Connection MethodPush In
Connector MountingPanel Mount, Through Hole Mount Right Angle
Rated Current15A
Wire Size AWG Max12AWG
Wire Size AWG Min30AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Buchanan Series
No. of Positions
2Ways
Connector Type
Terminal Block, PCB
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
2Contacts
Pitch Spacing
5mm
Wire Connection Method
Push In
Rated Current
15A
Wire Size AWG Min
30AWG
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 796644-2
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000917