Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1-1546306-6
Order Code7392217
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €3.540 |
Price for:Each
Minimum: 5000
Multiple: 5000
€17,700.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1-1546306-6
Order Code7392217
Technical Datasheet
No. of Rows2 Row
No. of Positions16Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.53mm
Rated Current20A
Rated Voltage300V
Product Range-
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
No. of Positions
16Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (2)
Alternatives for 1-1546306-6
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065092