Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoTZESL651
Order Code4573801
Also Known AsGTIN UPC EAN: 4977766806442
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €27.360 |
Price for:Each
Minimum: 1
Multiple: 1
€27.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZESL651
Order Code4573801
Also Known AsGTIN UPC EAN: 4977766806442
Technical Datasheet
Label Tape TypeSelf-Laminating
Tape Length8m
Tape Width24mm
Product Overview
Primarily designed for long term reliable identification of CAT5e/CAT6/CAT6A networking cables that have a diameter of 3.0 to 6.6mm, this self-laminating labelling tape has been developed with a special adhesive and material that allows labels to be easily applied to cables, ensuring your future identification needs are reliably met. The TZe-SL651 provides a protective layer over the printed area for cable marking. The cost saving solution laminates text during printing, which means 24mm tape is suitable for wrapping around larger diameter CAT6a cables.
- 24mm Wide, 8m long
- Use for identification of cables with a diameter of 3.0mm to 6.6mm
- Ensure clear, durable result
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
24mm
Tape Length
8m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08