Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoTZE-S651
Order Code4655040
Product RangeTZe Tape Series
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.360 |
Price for:Each
Minimum: 1
Multiple: 1
€27.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZE-S651
Order Code4655040
Product RangeTZe Tape Series
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length8m
Tape Width24mm
Tape MaterialPET (Polyester) Film
Label Tape ColourBlack on Yellow
For Use WithBrother P-touch Label Printers
Product RangeTZe Tape Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
24mm
Label Tape Colour
Black on Yellow
Product Range
TZe Tape Series
Tape Length
8m
Tape Material
PET (Polyester) Film
For Use With
Brother P-touch Label Printers
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078