Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoTZE-S631
Order Code4655041
Product RangeTZe Tape Series
Technical Datasheet
1 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.660 |
Price for:Each
Minimum: 1
Multiple: 1
€20.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZE-S631
Order Code4655041
Product RangeTZe Tape Series
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length8m
Tape Width12mm
Tape MaterialPET (Polyester) Film
Label Tape ColourBlack on Yellow
For Use WithBrother P-touch Label Printers
Product RangeTZe Tape Series
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
12mm
Label Tape Colour
Black on Yellow
Product Range
TZe Tape Series
Tape Length
8m
Tape Material
PET (Polyester) Film
For Use With
Brother P-touch Label Printers
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048