Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerBROTHER
Manufacturer Part NoPTD800W
Order Code2920305
Product RangeP-Touch
Technical Datasheet
Printer TypePortable
Printer TechnologyThermal Transfer
Print Resolution360dpi
Product RangeP-Touch
Plug Type-
SVHCTo Be Advised
Product Overview
The PT-D800W is a high speed, high resolution label printer. Design and print durable labels using the graphic display and professional keyboard or from your PC, Mac, smartphone or tablet. This feature packed labelling machine with integrated Wi-Fi prints durable labels up to 36mm in width.
- Prints durable labels up to 36mm in width
- High speed and high resolution printing
- Professional keyboard with integrated graphic backlit LCD display
- Many built-in label templates for easy label creation
- Wi-Fi connectivity to print labels from tablets and smartphones
- Advanced cutter with easy label peel function
Technical Specifications
Printer Type
Portable
Print Resolution
360dpi
Plug Type
-
SVHC
To Be Advised
Printer Technology
Thermal Transfer
Product Range
P-Touch
For Use With
Tze Labeling Tape & HSe Heat Shrink Tubes, FLe Die-Cut Labels; PA-BT-4000LI Li-Ion Battery, PA-BB-003 Battery Base
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2
UN Hazard Code:3091