Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROTHER
Manufacturer Part NoHSE241
Order Code2920325
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker Material-
Marker ColourWhite
Marker Dimensions17.7mm x 1.5m
I.D. Max10.6mm
I.D. Min5.4mm
Shrink Ratio2:1
Product Range-
SVHCTo Be Advised
Product Overview
Heat shrink tubing is one of the most effective tools you can have for organising and protecting electrical cables. By fitting heat shrink tubing around your electrical cables and then heating the tubed area, the tubing shrinks to fit your cables. This protects them from environmental hazards like moisture and shock while making them easier to identify. Always select tubing that will shrink to a slightly smaller size than the cable you are applying to.
- 17.7mm black on white heat shrink tube
- Shrinks when heated to allow easy cable identification
- High quality Brother Genuine Supplies ensuring clear and durable results
- Compatible with Brother P-touch label printers
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
-
Marker Dimensions
17.7mm x 1.5m
I.D. Min
5.4mm
Product Range
-
Legend
Blank (No Legend)
Marker Colour
White
I.D. Max
10.6mm
Shrink Ratio
2:1
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567