Print Page
Image is for illustrative purposes only. Please refer to product description.
11,995 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.406 |
9000+ | €0.343 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,218.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMW-C265
Order Code4326365
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size1.2mm x 1.25mm
Forward Current If20mA
Forward Voltage3.6V
Luminous Intensity180mcd
Viewing Angle150°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
White
Bulb Size
1.2mm x 1.25mm
Forward Voltage
3.6V
Viewing Angle
150°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability