Print Page
Image is for illustrative purposes only. Please refer to product description.
8,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.367 |
12000+ | €0.348 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€1,468.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMW-C170-U0000
Order Code4326363
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.9V
Luminous Intensity670mcd
Viewing Angle170°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.9V
Viewing Angle
170°
Product Range
-
SVHC
No SVHC (12-Jan-2017)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
670mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability