Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
20000+ | €0.270 |
60000+ | €0.265 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
€5,400.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-A203-A00J1
Order Code4326347
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourR 30mA, G 30mA
Luminous Intensity / ColourR 16mcd, G 8mcd
Forward Voltage / ColourR 2.2V, G 2.2V
Wavelength / ColourR 626nm, G 560nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Colour
R 16mcd, G 8mcd
Wavelength / Colour
R 626nm, G 560nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 30mA, G 30mA
Forward Voltage / Colour
R 2.2V, G 2.2V
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability