Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMC-C110
Order Code3605890
Product RangeHSMx-C110 Series
Technical Datasheet
9,141 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.677 |
10+ | €0.468 |
25+ | €0.426 |
50+ | €0.384 |
100+ | €0.342 |
500+ | €0.286 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMC-C110
Order Code3605890
Product RangeHSMx-C110 Series
Technical Datasheet
LED ColourRed
LED MountingSMD - Right Angle
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ626nm
Luminous Intensity95mcd
Viewing Angle130°
Lens ShapeDome
Product RangeHSMx-C110 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HSMC-C110 is a high-performance ChipLED. This small chip-type LED utilizes highly efficient and high-brightness AlInGaP material to deliver competitively priced high-performance red in a side-emitting package. Applications include LCD backlighting, push button backlighting, front panel indicator, symbol indicator, and microdisplay.
- High brightness die material
- Red colour, right angle emitting
- Compatible with IR soldering, compatible for use with light piping
- Dimension is 3.2 x 1.0 x 1.5mm (Lxwxh)
- 25mcd minimum luminous intensity
- Right angle C110 high brightness package
- 20mA test current
- 626nm typical dominant wavelength
- 130° viewing angle
Technical Specifications
LED Colour
Red
LED Case Size
1206 (3216 Metric)
Forward Voltage
1.9V
Luminous Intensity
95mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
130°
Product Range
HSMx-C110 Series
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035