Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for HLMP-ED33-SV000
3 Products Found
Technical Specifications
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2.4V
Luminous Intensity
5.5cd
Product Range
-
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
30°
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033