Quantity | Price (ex VAT) |
---|---|
8000+ | €0.403 |
Product Information
Product Overview
The HLMP-AB65-TW0DD is a 5mm blue Mini Oval LED with tinted/diffused lens, made of InGaN. It is specifically designed for full colour/video and passenger information signs. The oval shaped radiation pattern and high luminous intensity ensure that, this device is excellent for wide field of view outdoor applications where a wide viewing angle and readability in sunlight are essential. The package epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.
- Well defined spatial radiation pattern
- High luminous output
- Superior resistance to moisture
- UV-resistant epoxy
- Standoff package
Applications
Signalling
Warnings
This is a Class 1C HBM ESD sensitive device per JEDEC standard, please observe appropriate precautions during handling and processing. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Blue
T-1 3/4 (5mm)
20mA
480nm
70°
-
-
Through Hole
T-1 3/4 (5mm)
3.2V
1.66cd
Oval
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found