Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-2422Z
Order Code4690906
Product RangeHFBR-24xxZ Series
Technical Datasheet
202 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.560 |
| 5+ | €19.510 |
| 10+ | €16.460 |
| 50+ | €15.780 |
| 100+ | €15.090 |
| 250+ | €14.410 |
Price for:Each
Minimum: 1
Multiple: 1
€22.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-2422Z
Order Code4690906
Product RangeHFBR-24xxZ Series
Technical Datasheet
Wavelength Typ820nm
Data Rate Max5Mbaud
Data Transmission Distance1.5km
Product RangeHFBR-24xxZ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
1.5km
SVHC
No SVHC (21-Jan-2025)
Data Rate Max
5Mbaud
Product Range
HFBR-24xxZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability