Print Page
214 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.420 |
| 10+ | €1.020 |
| 25+ | €0.908 |
| 50+ | €0.796 |
| 100+ | €0.684 |
| 500+ | €0.644 |
Price for:Each
Minimum: 1
Multiple: 1
€1.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-311E
Order Code3677076
Product RangeHDSP-311x
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2.05V
Luminous Intensity3.2mcd
No. of Digits / Alpha1
Character Size10.16mm
Common ConnectionCommon Anode
Product RangeHDSP-311x
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Forward Voltage
2.05V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
3.2mcd
Character Size
10.16mm
Product Range
HDSP-311x
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability