Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.810 |
10+ | €3.990 |
25+ | €3.650 |
50+ | €3.320 |
100+ | €2.980 |
250+ | €2.900 |
500+ | €2.820 |
Product Information
Product Overview
HCPL-7510-500E is an isolated linear current sensing IC. It is designed for current sensing in low-power electronic motor drives. In a typical implementation, motor current flows through an external resistor, and the resulting analogue voltage drop is sensed by the HCPL-7510. An output voltage is created on the other side of the HCPL7510 optical isolation barrier. This single-ended output voltage is proportional to the motor current. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, the HCPL-7510 was designed to ignore very high common-mode transient slew rates (of at least 10kV/µs). Applications include low-power inverter current sensing, motor phase and rail current sensing, switched mode power supply signal isolation, general-purpose low-power current sensing and monitoring, general purpose analogue signal isolation.
- 15kV/µs common-mode rejection at Vcm = 1000V
- 0.06% nonlinearity, single-ended amplifier output for low power application
- UL 1577 (3750 Vrms/1 min.), CSA and IEC/EN/DIN EN 60747-5-2 approval
- Advanced sigma-delta (S-D) A/D converter technology
- 60ppm/°C typical magnitude of gain change vs. temperature at (-0.2V < VIN+ < 0.2V, TA = 25°C)
- Input offset voltage is -0.6mV typical at (VIN+ = 0V, TA = 25°C)
- Typical magnitude of input offset change vs. temperature is 8µV/°C at (VIN+ = 0V, TA = 25°C)
- VOUT 200mV nonlinearity is 0.06% typical at (0.2V < VIN+ < 0.2V, TA = 25°C)
- Input supply current is 11.7mA typical at (TA = 25°C)
- Operating temperature range from -40°C to 85°C, 8-pin DIP package
Technical Specifications
3.75kV
DIP
100kHz
Optical
-40°C
-
1 Amplifier
4.5V to 5.5V
8Pins
0.06%
Surface Mount
85°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate