Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASCQFB30-NX1Y1B2B302
Order Code4236214RL
Product RangeASCQxx30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 94 week(s)
Quantity | Price (ex VAT) |
---|---|
100000+ | €0.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100000
Multiple: 100000
€25,005.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASCQFB30-NX1Y1B2B302
Order Code4236214RL
Product RangeASCQxx30 Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case SizePLCC-4
Forward Current If20mA
Forward Voltage2.8V
Wavelength Typ468nm
Luminous Intensity3.55cd
Viewing Angle30°
Lens ShapeDome
Product RangeASCQxx30 Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Blue
LED Case Size
PLCC-4
Forward Voltage
2.8V
Luminous Intensity
3.55cd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
468nm
Viewing Angle
30°
Product Range
ASCQxx30 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability