Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASCKC500-NW5X4040402
Order Code4236195
Product RangeASCKCx00 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Quantity | Price (ex VAT) |
---|---|
200000+ | €0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200000
Multiple: 200000
€20,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASCKC500-NW5X4040402
Order Code4236195
Product RangeASCKCx00 Series
Technical Datasheet
LED ColourPC Amber
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage3V
Wavelength Typ590nm
Luminous Intensity1.9cd
Viewing Angle120°
Lens ShapeRectangular
Product RangeASCKCx00 Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
PC Amber
LED Case Size
0603 [1608 Metric]
Forward Voltage
3V
Luminous Intensity
1.9cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
120°
Product Range
ASCKCx00 Series
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability