Print Page
Image is for illustrative purposes only. Please refer to product description.
8,255 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.727 |
| 10+ | €0.508 |
| 25+ | €0.488 |
| 50+ | €0.467 |
| 100+ | €0.343 |
| 500+ | €0.293 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASCB-UTC2-0A30B
Order Code3518029
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb SizePLCC-6
Viewing Angle105°
Lens ShapeSquare
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 530mcd, G 1cd, B 210mcd
Forward Voltage / ColourR 2.1V, G 2.8V, B 2.9V
Wavelength / ColourR 621nm, G 522nm, B 470nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
PLCC-6
Lens Shape
Square
Luminous Intensity / Colour
R 530mcd, G 1cd, B 210mcd
Wavelength / Colour
R 621nm, G 522nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
LED Mounting
SMD
Viewing Angle
105°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.1V, G 2.8V, B 2.9V
Product Range
-
MSL
MSL 5A - 24 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability