Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAS20-M42M-K11
Order Code4351474
Product RangeAS20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
120+ | €81.380 |
Price for:Each
Minimum: 120
Multiple: 120
€9,765.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAS20-M42M-K11
Order Code4351474
Product RangeAS20 Series
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputSPI
Encoder MountingChassis Mount
Product RangeAS20 Series
Rotational Speed Max12000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeBlind Hollow Shaft
Shaft Length6.2mm
Shaft Diameter4mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max115°C
IP Rating-
Termination8 Pin Connector
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
-
Orientation
Vertical
Encoder Output
SPI
Product Range
AS20 Series
Rotational Life Cycles
-
Shaft Type
Blind Hollow Shaft
Shaft Diameter
4mm
Supply Voltage Max
5.5V
Operating Temperature Max
115°C
Termination
8 Pin Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Chassis Mount
Rotational Speed Max
12000rpm
No. of Channels
-
Shaft Length
6.2mm
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability