Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10000+ | €2.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
€29,000.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoARE6-8531-0JL00
Order Code4060296
Technical Datasheet
Peak Wavelength855nm
Angle of Half Intensity25°
Diode Case StyleDFN
Radiant Intensity (Ie)1.4W/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)1A
Forward Voltage VF Max3.35V
Operating Temperature Min-40°C
Operating Temperature Max120°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ARE6-8531-0JL00 is a Broadcom® high-power IR LED with 855nm peak wavelength, appropriate for specific devices, such as infrared illumination, surveillance systems, CCTV, and gesture recognition. Packaged in a 3.45mm × 3.45mm surface-mount platform, together with viewing angles of 50° lens optics options, the high-power IR LED is suitable for a wide variety of applications. The package is compatible with the reflow soldering process. Typical applications include light curtain, infrared illumination for cameras, surveillance systems, machine vision systems and eye tracking systems.
- High power infrared emitting diode
- High radiant intensity, high radiant power
- Low forward voltage
- Typical viewing angle is 50°
- Compatible with industrial reflow soldering process
- 1400mW/sr radiant intensity, Ie
- 1270mW radiant flux
- Typical forward voltage of 3.05V
- Operating temperature range from -40 to +120°C
Technical Specifications
Peak Wavelength
855nm
Diode Case Style
DFN
Rise Time
-
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
25°
Radiant Intensity (Ie)
1.4W/Sr
Fall Time tf
-
Forward Voltage VF Max
3.35V
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability