Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoALMD-CM3D-XZ002
Order Code4384010
Product RangeALMD-xx3D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.556 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
€3,336.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoALMD-CM3D-XZ002
Order Code4384010
Product RangeALMD-xx3D Series
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size4.2mm x 4.2mm
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ525nm
Luminous Intensity16cd
Viewing Angle30°
Lens ShapeDome
Product RangeALMD-xx3D Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Green
LED Case Size
4.2mm x 4.2mm
Forward Voltage
3.2V
Luminous Intensity
16cd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
30°
Product Range
ALMD-xx3D Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134
Product traceability