Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €372.490 |
| 5+ | €325.930 |
Product Information
Product Overview
AFBR-FSEK50B00S is an evaluation kit for AFBR-FS50B00 with SMA connectivity. The AFBR-FS50B00 is a transceiver that communicates data over free space and thereby allows connector-less/cable-less communication in a variety of applications. Full-duplex bidirectional communication, together with a small form factor, allows a compact system design. The device keeps full functionality over a 360° rotation around the optical axis, which reduces the complexity of alignment on the system level and allows the use in rotating systems. The evaluation kit does not include Coaxial cables (required for communication through the AFBR-FS50B00 optical wireless transceiver) and cables (required to supply power to the boards). Typical applications include Through window, docking station, rotational feedthrough and board-to-board.
- 100mm max distance
- 850nm max nominal optical wavelength
- VCSEL emitter
- 5Gb/s data rate
- Single 3.3V power supply
- SMT solderability
- Laser Class 1
Contents
Two PCBs with SMA connectors and AFBR-FS50B00 optical wireless transceiver, Two jumpers.
Technical Specifications
Wireless Communication
Broadcom
-
No SVHC (12-Jan-2017)
Optical Wireless Transceiver
AFBR-FS50B00
2 PCBs w/SMA Connectors, Optical Wireless Transceiver AFBRFS50B00, 2 Jumpers
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate