Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.580 |
5+ | €31.050 |
10+ | €27.740 |
50+ | €26.530 |
100+ | €21.840 |
Product Information
Product Overview
The AEDR-8723-102 is a 3-channel high resolution Reflective Incremental Encoder with analogue outputs that employs reflective technology for motion control. It offers high resolution (318LPI) with built-in interpolation, enabling great flexibility and versatility in resolution range. The compact dimensions coupled with the low operating 3.3V option allows it to be used in a wide range of miniature applications and portable devices in which space and power consumption is a primary concern. It offers two-channel (AB) quadrature digital outputs and a third channel, index digital outputs. Being TTL compatible, the outputs of the AEDR-8710-102 encoder can be interfaced directly with most of the signal processing circuitries. Therefore, the encoder provides great design-in flexibility and easy integration into existing systems.
- Reflective technology encoder
- TTL compatible
- Surface mount
- Built-in LED current regulation, removing need for external biasing resistor
- -20 to 85°C Absolute operating temperature
- 0 to 318 LPI Resolution
Applications
Industrial, Medical, Commercial, Computers & Computer Peripherals
Technical Specifications
Optical
318LPI
Vertical
Differential Analog
AEDR-872x
-
No Shaft
-
5.5V
85°C
Solder Pin
Incremental
0 Detents
Without Push Switch
Surface Mount
-
3Channels
-
4.5V
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate