Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-M71T-500E
Order Code4326388
Product RangeR2Coupler Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | €1.840 |
| 4500+ | €1.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€2,760.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-M71T-500E
Order Code4326388
Product RangeR2Coupler Series
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage4kV
Data Rate-
Optocoupler Case StyleSOIC
No. of Pins5Pins
Product RangeR2Coupler Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
5Pins
SVHC
No SVHC (12-Jan-2017)
Isolation Voltage
4kV
Optocoupler Case Style
SOIC
Product Range
R2Coupler Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability