Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.200 |
| 10+ | €2.350 |
| 25+ | €2.180 |
| 50+ | €2.020 |
| 100+ | €1.850 |
| 500+ | €1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
5Pins
Isolation Voltage
4kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (12-Jan-2017)
Optocoupler Case Style
SOIC
Forward Current If Max
20mA
CTR Min
32%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability