Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-K64L-560E
Order Code4326385
Product RangeACPL-x6xL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €2.560 |
| 3000+ | €2.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€2,560.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-K64L-560E
Order Code4326385
Product RangeACPL-x6xL Series
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage5kV
Data Rate10Mbaud
Optocoupler Case StyleSSO
No. of Pins8Pins
Product RangeACPL-x6xL Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
2 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (12-Jan-2017)
Isolation Voltage
5kV
Optocoupler Case Style
SSO
Product Range
ACPL-x6xL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability