Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-K49CT-000E
Order Code4626753
Product RangeR2Coupler Series
Technical Datasheet
2,895 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.620 |
| 10+ | €1.750 |
| 25+ | €1.610 |
| 50+ | €1.480 |
| 100+ | €1.340 |
| 500+ | €1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€2.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-K49CT-000E
Order Code4626753
Product RangeR2Coupler Series
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5kVrms
Data Rate20Kbaud
Optocoupler Case StyleSSO
No. of Pins8Pins
Product RangeR2Coupler Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
1 Channel
Data Rate
20Kbaud
No. of Pins
8Pins
SVHC
No SVHC (07-Nov-2024)
Isolation Voltage
5kVrms
Optocoupler Case Style
SSO
Product Range
R2Coupler Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability