Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-K44CT-000E
Order Code4626752
Product RangeR2Coupler Series
Technical Datasheet
1,960 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.410 |
| 10+ | €2.410 |
| 25+ | €2.180 |
| 50+ | €2.080 |
| 100+ | €1.980 |
| 500+ | €1.840 |
Price for:Each
Minimum: 1
Multiple: 1
€3.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-K44CT-000E
Order Code4626752
Product RangeR2Coupler Series
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage5kVrms
Data Rate1Mbaud
Optocoupler Case StyleSSO
No. of Pins8Pins
Product RangeR2Coupler Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
2 Channel
Data Rate
1Mbaud
No. of Pins
8Pins
SVHC
No SVHC (07-Nov-2024)
Isolation Voltage
5kVrms
Optocoupler Case Style
SSO
Product Range
R2Coupler Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability