Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.990 |
10+ | €1.620 |
25+ | €1.610 |
50+ | €1.600 |
100+ | €1.590 |
250+ | €1.580 |
500+ | €1.560 |
1000+ | €1.530 |
Product Information
Product Overview
ACHS-7121-000E is a fully integrated hall effect-based isolated linear current sensor device designed for AC or DC current sensing in industrial, commercial, and communications systems. The ±10A rated ACHS-7121 consists of a precise, low-offset, linear hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the differential hall transducers. A precise, proportional voltage is provided by the low-offset, chopper-stabilized CMOS hall IC, which is programmed for accuracy after packaging. Applications include low-power inverter current sensing, motor phase and rail current sensing, solar inverters, chargers and converters, switching power supplies.
- Output voltage proportional to AC or DC currents, low-noise analogue signal path
- Ratiometric output from supply voltage, single supply operation: 5.0V
- Device bandwidth is set via FILTER pin:80KHz typ. bandwidth with 1nF filter capacitor
- Extremely stable output offset voltage, near zero magnetic hysteresis
- Typical total output error of ±1.5%, >25kV/μs common-mode transient immunity
- Worldwide safety approval: UL, CSA: isolation voltage 3kVRMS, 1 minute
- Wide operating temperature range from -40ºC to 110ºC
- Primary conductor resistance is 0.7mohm typical
- Sensitivity is 185mV/A typ at -10A ≤ IP ≤ 10A, TA = 25°C, VDD = 5.0V, CF = 1nF
- Small footprint, low-profile SO-8 package
Technical Specifications
Hall Effect
80kHz
AC / DC
SOIC
4.5V
3kVrms
Surface Mount
110°C
AEC-Q100
Bidirectional
± 1.5%
SOIC
8Pins
5.5V
Voltage
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate