Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACFL-5212T-000E
Order Code4561942
Product RangeR2Coupler ACFL-5212T Series
Technical Datasheet
1,659 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.590 | 
| 10+ | €2.620 | 
| 25+ | €2.370 | 
| 50+ | €2.180 | 
| 100+ | €2.020 | 
| 500+ | €2.010 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACFL-5212T-000E
Order Code4561942
Product RangeR2Coupler ACFL-5212T Series
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage5kV
Data Rate20Kbaud
Optocoupler Case StyleSSO
No. of Pins12Pins
Product RangeR2Coupler ACFL-5212T Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
2 Channel
Data Rate
20Kbaud
No. of Pins
12Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
5kV
Optocoupler Case Style
SSO
Product Range
R2Coupler ACFL-5212T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000583
Product traceability