Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0765 |
Product Information
Product Overview
The HSMY-C110 is a yellow SMD Chip LED with diffused lens. It is designed in an industry standard package for ease of handling and use. It is right-angle package with the universally accepted dimensions of 3.2 x 1.0 x 1.5mm. This part is ideal for LCD backlighting and side lighting applications. It is compatible with IR reflow solder processes. The small size and wide viewing angle make this LED prime choice for backlighting applications and front panel illumination especially where space is a premium.
- Small Size
- Industry standard footprint
- Compatible with IR solder
- Diffused optics
- -30 to 85°C Operating temperature range
Applications
LED Lighting, Signalling, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Yellow
-
2.1V
8mcd
Dome
-
SMD
20mA
586nm
130°
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for HSMY-C110
1 Product Found
Associated Products
7 Products Found