Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price (ex VAT) |
---|---|
36000+ | €0.0868 |
Price for:Each (Supplied on Cut Tape)
Minimum: 36000
Multiple: 36000
€3,124.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMA-C680
Order Code1652082
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case Size2mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ591nm
Luminous Intensity76.9mcd
Viewing Angle115°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HSMA-C680 is a right-angle amber SMD Chip LED with untinted/non-diffused lens, made of AlInGaP. It is designed to illuminate at a right angle to the direction of mounting. When mounted on a PC board, this device will emit light in a direction parallel to the board. The small 3 x 1 x 2mm footprint is designed for applications where space is limited.
- Right-angle mounting
- Compatible with IR Reflow Soldering Process
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Amber
LED Case Size
2mm
Forward Voltage
2V
Luminous Intensity
76.9mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
591nm
Viewing Angle
115°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability