Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
30000+ | €0.134 |
Price for:Each (Supplied on Cut Tape)
Minimum: 30000
Multiple: 30000
€4,020.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The HSMA-C110 is a high performance amber Chip LED with untinted/non-diffused lens, made of AlInGaP. The AlInGaP material has a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. This LED comes in side emitting package and compatible with IR soldering process.
- High brightness AlInGaP material
- Small size
- Industry standard footprint
- Diffused optics
Applications
LED Lighting, Signalling
Warnings
This is a Class 1A ESD sensitive device per JESD22-A114C.01 standard, please observe appropriate precautions during handling and processing. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Amber
LED Case Size
-
Forward Voltage
1.9V
Luminous Intensity
95mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
592nm
Viewing Angle
130°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
Product traceability