24,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.915 |
10+ | €0.643 |
25+ | €0.587 |
50+ | €0.531 |
100+ | €0.475 |
500+ | €0.399 |
Product Information
Product Overview
The HLMP-EH3A-WX0DD is a 5mm extra high brightness red-orange LED Lamp with untinted lens, made of AlInGaP. This precision optical performance AlInGaP LED provides superior light output for excellent readability in sunlight and is extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision optical performance lamp utilizes the aluminium indium gallium phosphide (AlInGaP) technology. This LED lamp package incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angle. This lamp is made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. The maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.
- High luminous output
- Superior resistance to moisture
Applications
LED Lighting, Signalling
Technical Specifications
Red Orange
T-1 3/4 (5mm)
20mA
615nm
30°
-
-
Through Hole
T-1 3/4 (5mm)
2.1V
7.2cd
Round
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate