Quantity | Price (ex VAT) |
---|---|
12000+ | €0.295 |
Product Information
Product Overview
The HLMP-EH1A-Z10DD is a 5mm extra high brightness red-orange LED Lamp with untinted lens, made of AlInGaP. This precision optical performance AlInGaP LED provides superior light output for excellent readability in sunlight and is extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision optical performance lamp utilize the aluminium indium gallium phosphide (AlInGaP) technology. This LED lamp package incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angle. This lamp is made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. The maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.
- High luminous output
- Superior resistance to moisture
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Red Orange
T-1 3/4 (5mm)
20mA
615nm
15°
-
No SVHC (21-Jan-2025)
Through Hole
T-1 3/4 (5mm)
2.1V
21cd
Round
-
Technical Docs (2)
Alternatives for HLMP-EH1A-Z10DD
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate