Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.540 |
5+ | €6.630 |
10+ | €5.720 |
50+ | €5.190 |
100+ | €4.650 |
250+ | €4.560 |
Product Information
Product Overview
The HCPL-0300-000E is a 8Mbaud Low Input Current Optocoupler combines a 820nm AlGaAs photon emitting diode with an integrated high gain photon detector. This combination of Avago designed and manufactured semiconductor devices bring new high performance capabilities to designers of isolated logic and data communication circuits. The output of the shielded integrated detector circuit is an open collector Schottky clamped transistor. The shield, which shuns capacitively coupled common mode noise to ground, provides a guaranteed transient immunity specification of 100V/ms. The output circuit includes an optional integrated 1000Ω pull-out resistor for the open collector.
- Versatile - Compatible with TTL, LSTTL and CMOS
- Internal shield for guaranteed common mode rejection
- Static and dynamic performance guaranteed from -40 to 85°C temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Signal Processing
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
SOIC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate