Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 16500+ | €0.236 |
Price for:Each (Supplied on Cut Tape)
Minimum: 16500
Multiple: 16500
€3,894.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-BB20-NS000
Order Code1603885
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size2.2mm
Bulb Size2.2mm
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ468nm
Luminous Intensity650mcd
Viewing Angle15°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ASMT-BB20-NS000 is a PCB based blue Subminiature Lamp with untinted/non-diffused lens, made of InGaN. It is an environmental friendly green product of unique PCB based Subminiature Lamp, namely PCB PolyLED. This PolyLED package to cater for various product themes and ease handling applications. The small size, narrow footprint and high brightness make this LED excellent for backlighting, status indication and panel illumination applications. The package is compatible with reflow soldering and binned by both colour and intensity.
- Small foot print
- Low power consumption
- Non-diffused dome for high brightness
- Supreme product quality and reliability
- -40 to 85°C Operating temperature range
- Compatible with automated placement equipment
- Compatible with infrared and vapour phase reflow soldering process
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Blue
LED Case Size
2.2mm
Forward Current If
20mA
Wavelength Typ
468nm
Viewing Angle
15°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Bulb Size
2.2mm
Forward Voltage
3.2V
Luminous Intensity
650mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072
Product traceability