Quantity | Price (ex VAT) |
---|---|
24000+ | €0.123 |
Product Information
Product Overview
The ASMT-BA20-AS000 is a PCB based amber Subminiature Lamp with untinted/non-diffused lens, made of AlInGaP. It is an environmental friendly green product of unique PCB based Subminiature Lamp, namely PCB PolyLED. This PolyLED package to cater for various product themes and ease handling applications. The small size, narrow footprint and high brightness make this LED excellent for backlighting, status indication and panel illumination applications. The package is compatible with reflow soldering and binned by both colour and intensity.
- Small foot print
- Low power consumption
- Non-diffused dome for high brightness
- Supreme product quality and reliability
- -40 to 85°C Operating temperature range
- Compatible with automated placement equipment
- Compatible with infrared and vapour phase reflow soldering process
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Amber
2.2mm
20mA
590nm
15°
-
MSL 2A - 4 weeks
SMD
2.2mm
2V
750mcd
Round
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate