Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €45.830 |
Price for:Each
Minimum: 1
Multiple: 1
€45.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoVM816CU50A-N
Order Code2931599
Technical Datasheet
Silicon ManufacturerBridgetek
Silicon Core NumberBT816
Kit Application TypeEmbedded
Application Sub TypeHMI Embedded Video Engine
Kit ContentsDevelopment Module BT816
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Credit card size VM816C module with USB2.0 to PC or other USB host, FPC/FFC 40 LCD connector and no display is provided.
- USB version with 4.3/5.0/7.0” LCD connector but no display
- On-board LCD backlight LED driver
- Supports mono audio output
- On-board audio power amplifier and audio connector for external speaker support
- Flexible power supply
- Powered by SPI host connector or via USB Micro-B port or via a 2.1mm DC power jack
- On board 16M byte IC flash memory
- Support USB high speed connection to PC or other USB host
Technical Specifications
Silicon Manufacturer
Bridgetek
Kit Application Type
Embedded
Kit Contents
Development Module BT816
SVHC
No SVHC (16-Jan-2020)
Silicon Core Number
BT816
Application Sub Type
HMI Embedded Video Engine
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08