Print Page
Image is for illustrative purposes only. Please refer to product description.
990 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.650 |
| 10+ | €1.180 |
| 25+ | €1.090 |
| 50+ | €0.991 |
| 100+ | €0.896 |
| 500+ | €0.772 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBHP688-RGB3H
Order Code4752055
Technical Datasheet
Product Range-
LED ColourRed, True Green, Blue
Viewing Angle120°
Forward Voltage @ TestR 2.4V, TG 3.5V, B 3.1V
Wavelength / ColourR 620nm, TG 525nm, B 465nm
Luminous Flux / ColourR 12.5lm, TG 28lm, B 8lm
Forward Current @ Test / ColourR 150mA, TG 150mA, B 150mA
Forward Current MaxR 160mA, TG 160mA, B 160mA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Viewing Angle
120°
Wavelength / Colour
R 620nm, TG 525nm, B 465nm
Forward Current @ Test / Colour
R 150mA, TG 150mA, B 150mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Red, True Green, Blue
Forward Voltage @ Test
R 2.4V, TG 3.5V, B 3.1V
Luminous Flux / Colour
R 12.5lm, TG 28lm, B 8lm
Forward Current Max
R 160mA, TG 160mA, B 160mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085