Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1506950
Order Code1736271
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1506950
Order Code1736271
Technical Datasheet
Suppressor TypeGas Discharge Tube (GDT)
No. of Poles-
No. of Outlets1Outlets
SPD Type-
Peak Surge Current13.5A
Continuing Operating Voltage Max-
Voltage Rating230VAC
Output Current16A
Suppressor MountingPlug In / Socket
Product Range-
Plug TypeSchuko
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Primera-Line surge protected adapter
- Protects phase, neutral and protective earth
- Indicator for the protective function
- Childproof socket
Technical Specifications
Suppressor Type
Gas Discharge Tube (GDT)
No. of Outlets
1Outlets
Peak Surge Current
13.5A
Voltage Rating
230VAC
Suppressor Mounting
Plug In / Socket
Plug Type
Schuko
No. of Poles
-
SPD Type
-
Continuing Operating Voltage Max
-
Output Current
16A
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4