Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1171263111
Order Code2852952
Also Known AsGTIN UPC EAN: 4007123641567
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €62.270 |
Price for:Each
Minimum: 1
Multiple: 1
€62.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1171263111
Order Code2852952
Also Known AsGTIN UPC EAN: 4007123641567
Length237mm
Light SourceLED
Total Light Output730lm
IP / NEMA RatingIP54
Supply Voltage240V
Power Rating10W
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Bright light all the time, even in areas without an electrical connection
- Replaceable lithium-ion battery, charging time approx. 3-4 hrs
- Equipped with integrated overcharge and total discharge protection and battery level indicator
- Includes power supply (100-240V AC, 50/60 Hz) and 12V car charging cable
- Powerbank function - 1A USB charging port for devices with USB charging cables e.g. smartphones, MP3 players, tablets, etc.
- Adjustable to 2x brightness levels (50%/100%)
- Housing made of die-cast aluminium and high-grade plastic
- Stable steel frame with non-slip rubber feet
- ON/OFF switch
- For indoor and outdoor use, IP54 rated
Technical Specifications
Length
237mm
Total Light Output
730lm
Supply Voltage
240V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Light Source
LED
IP / NEMA Rating
IP54
Power Rating
10W
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054139
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.371
UN Hazard Code:3481