Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1171253333
Order Code2852955
Also Known AsGTIN UPC EAN: 4007123640102
No Longer Stocked
Product Overview
- 30W High power LED worklight
- Extra-wide light diffusion to illuminate a large area
- Low heat generation, no danger of injury
- Chip LEDs have an extremely long lifespan, are shock-proof and maintenance-free
- Die-cast aluminium casing with safety glass
- Stable, shock-absorbing steel-tube frame with ergonomic carrying handle
- Spotlight mechanism can be swilled and locked
- For outdoor use, IP65 rated
- Cable length: 5m
- Dims. (WxHxD): 341x293x195mm
- Weight: 2.2kg
Technical Specifications
Length
360mm
Total Light Output
2100lm
Lens Diameter
-
IP / NEMA Rating
IP65
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
-
Light Source
LED
Supply Voltage
110V
Power Rating
30W
Plug Type
IEC 60309
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.622